
N-Channel SuperMESH™ Power MOSFET, 300V Vdss, 9A continuous drain current, and 400mΩ maximum drain-source on-resistance. Features Zener protection, 90W power dissipation, and a TO-220 through-hole package. Operates from -55°C to 150°C with a 3.75V threshold voltage. Includes 10ns fall time and 16ns turn-on delay. RoHS compliant.
Stmicroelectronics STP12NK30Z technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 9A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 300V |
| Drain-source On Resistance-Max | 400mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 670pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP12NK30Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
