
Stmicroelectronics STP130NH02L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 24V |
| Input Capacitance | 4.45nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Rds On Max | 4.4mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP130NH02L to view detailed technical specifications.
No datasheet is available for this part.
