
N-CHANNEL MOSFET featuring 55V drain-source breakdown voltage and 8mR maximum drain-source on-resistance. This through-hole component offers 80A continuous drain current and 300W maximum power dissipation. It operates within a temperature range of -55°C to 175°C and includes a 3V threshold voltage. The TO-220 package is RoHS compliant.
Stmicroelectronics STP140NF55 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 8mR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 15.75mm |
| Input Capacitance | 5.3nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 30ns |
| DC Rated Voltage | 55V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP140NF55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
