
N-channel Power MOSFET featuring 650V drain-source breakdown voltage and 11A continuous drain current. This through-hole component offers a low 308mΩ typical drain-source on-resistance and 85W maximum power dissipation. Encased in a TO-220 package, it operates from -55°C to 150°C and includes a 25V gate-source voltage rating. The device is RoHS compliant and lead-free.
Stmicroelectronics STP15N65M5 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 340mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 340MR |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 810pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 85W |
| Radiation Hardening | No |
| Rds On Max | 340mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 30ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP15N65M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
