
N-Channel SuperMESH™ POWER MOSFET featuring 500V drain-source breakdown voltage and 14A continuous drain current. Offers low 340mΩ Rds On resistance and 160W maximum power dissipation. Designed for through-hole mounting in a TO-220 package, this RoHS compliant component boasts fast switching speeds with a 15ns fall time. Operating temperature range from -55°C to 150°C.
Stmicroelectronics STP15NK50Z technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 340mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 15.75mm |
| Input Capacitance | 2.26nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Rds On Max | 340mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 500V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP15NK50Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
