
N-Channel SuperMESH™ POWER MOSFET featuring 500V drain-to-source breakdown voltage and 14A continuous drain current. This through-hole component offers a low 340mΩ drain-to-source resistance and 40W power dissipation. Key electrical characteristics include a 3.75V threshold voltage, 2.26nF input capacitance, and fast switching times with a 15ns fall time. Housed in a TO-220-3 package, it operates from -50°C to 150°C and is RoHS compliant.
Stmicroelectronics STP15NK50ZFP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 340mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.3mm |
| Input Capacitance | 2.26nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Rds On Max | 340mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 500V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP15NK50ZFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
