
N-channel power MOSFET featuring 600V drain-source breakdown voltage and 14A continuous drain current. This component offers a low 0.27 Ohm typical drain-source on-resistance and operates within a -55°C to 150°C temperature range. Designed for through-hole mounting in a TO-220 package, it boasts a maximum power dissipation of 125W and includes fast switching characteristics with a 28ns fall time. RoHS compliant and lead-free, this FDmesh™ II series MOSFET is suitable for demanding power applications.
Stmicroelectronics STP15NM60ND technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 299mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 299mR |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 1.25nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 299mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FDmesh™ II |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 17ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP15NM60ND to view detailed technical specifications.
No datasheet is available for this part.
