
Stmicroelectronics STP160N3LL technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 3.5nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 3.2mR |
| RoHS Compliant | Yes |
| Series | STripFET™ H6 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP160N3LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
