Stmicroelectronics STP160N4LF6 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 8.13nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Rds On Max | 2.9mR |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VI |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP160N4LF6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.