
Stmicroelectronics STP16C596AB1R technical specifications.
| Package/Case | DIP |
| Current Rating | 120mA |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 16 |
| Output Voltage | 16V |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STP16C596AB1R to view detailed technical specifications.
No datasheet is available for this part.
