
Stmicroelectronics STP16C596TTR technical specifications.
| Package/Case | TSSOP |
| Current Rating | 120mA |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14.1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 5 |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 14.1mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP16C596TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
