
Stmicroelectronics STP16CP05B1R technical specifications.
| Package/Case | DIP |
| Current Rating | 80mA |
| Frequency | 30MHz |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Low Level Output Current | -1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Voltage | 20V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP16CP05B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
