
16-segment LED driver IC featuring 16 outputs, each capable of delivering up to 100mA output current. Operates with a supply voltage range of 3V to 5.5V, drawing a maximum supply current of 11.7mA. Offers a switching frequency up to 30MHz and a maximum output voltage of 20V. Packaged in a 24-pin TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics STP16CP05TTR technical specifications.
| Package/Case | TSSOP |
| Current Rating | 100mA |
| Frequency | 30MHz |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Low Level Output Current | -1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Max Supply Current | 11.7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 30MHz |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP16CP05TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
