
16-segment LED driver IC for surface mount applications. Features a 24-pin TSSOP EP package with gull-wing leads, measuring 7.8mm x 4.4mm x 1mm. Operates with supply voltages from 3V to 5.5V, supporting typical voltages of 3.3V or 5V. Delivers up to 100mA maximum output current per segment, with high and low level output currents of 1000µA and -1000µA respectively. Offers a wide operating temperature range from -40°C to 125°C.
Stmicroelectronics STP16CP05XTR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.8 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AD |
| Number of Segments | 16 |
| High Level Output Current | 1000uA |
| Low Level Output Current | -1000uA |
| Output Voltage | 20(Max)V |
| Maximum Output Current | 100mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 11700(Typ)uA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | SCR76 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Stmicroelectronics STP16CP05XTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.