
16-segment LED driver IC featuring 16 outputs, each capable of sourcing 100mA. Operates with a supply voltage range of 3V to 5.5V, supporting a maximum switching frequency of 30MHz. Offers a high-level output current of 1mA and a low-level output current of -1mA. Packaged in a 24-pin TSSOP (HTSSOP) for surface mounting, with dimensions of 7.8mm (L) x 4.4mm (W) x 1mm (H). Operating temperature range is -40°C to 125°C, and the component is RoHS compliant.
Stmicroelectronics STP16CP05XTTR technical specifications.
| Package/Case | HTSSOP |
| Current Rating | 100mA |
| Frequency | 30MHz |
| Height | 1mm |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Low Level Output Current | -1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11.7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 30MHz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP16CP05XTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
