
Stmicroelectronics STP16CP596TTR technical specifications.
| Package/Case | TSSOP |
| Current Rating | 50mA |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP16CP596TTR to view detailed technical specifications.
No datasheet is available for this part.