
Stmicroelectronics STP16CPP05XTTR technical specifications.
| Package/Case | TSSOP |
| Frequency | 30MHz |
| High Level Output Current | 1mA |
| Low Level Output Current | -1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 9.5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP16CPP05XTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.