16-segment LED driver IC featuring a 24-pin TSSOP package with gull-wing leads for surface mounting. Delivers up to 1000 µA high-level output current and -1000 µA low-level output current, with a maximum output voltage of 20V. Operates from a 3V to 5.5V supply voltage, with typical operation at 3.3V or 5V, and a maximum supply current of 9500 µA. Suitable for a wide temperature range from -40°C to 125°C.
Stmicroelectronics STP16CPPS05TTR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.9(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Segments | 16 |
| High Level Output Current | 1000uA |
| Low Level Output Current | -1000uA |
| Output Voltage | 20(Max)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 9500uA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STP16CPPS05TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.