
16-segment LED driver IC for surface mount applications. Features 24-pin TSSOP EP package with gull-wing leads, measuring 7.8mm x 4.4mm x 1mm. Operates with supply voltages from 3V to 5.5V, supporting typical operation at 3.3V or 5V. Delivers high-level output current of 1000 µA and low-level output current of -1000 µA, with a maximum output voltage of 20V. Extended operating temperature range from -40°C to 125°C.
Stmicroelectronics STP16CPPS05XTTR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.8 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AD |
| Number of Segments | 16 |
| High Level Output Current | 1000uA |
| Low Level Output Current | -1000uA |
| Output Voltage | 20(Max)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 9500uA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STP16CPPS05XTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.