
The STP16CPS05M is a 16-bit 16-channel segment driver from Stmicroelectronics. It operates at a frequency of 30MHz and has a maximum operating temperature of 125°C. The device is RoHS compliant and is packaged in a SOP package. It can supply a maximum current of 11.7mA and has a maximum output voltage of 20V. The STP16CPS05M is suitable for surface mount applications and is available in a rail/Tube packaging with 800 pieces per package.
Stmicroelectronics STP16CPS05M technical specifications.
| Package/Case | SOP |
| Frequency | 30MHz |
| High Level Output Current | 1mA |
| Low Level Output Current | -1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11.7mA |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 20V |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP16CPS05M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.