
Stmicroelectronics STP16DP05B1R technical specifications.
| Package/Case | DIP |
| Current Rating | 100mA |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 16 |
| Output Voltage | 20V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP16DP05B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.