The STP16DP05PTR is a 16-channel driver IC with a maximum output current of 100mA and a maximum output voltage of 20V. It operates over a temperature range of -40°C to 125°C and is available in a QSOP package. The device is RoHS compliant and lead-free. It can switch at a frequency of up to 30MHz and has a high level output current of 1mA and a low level output current of -1mA.
Stmicroelectronics STP16DP05PTR technical specifications.
| Package/Case | QSOP |
| Frequency | 30MHz |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Low Level Output Current | -1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 30MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP16DP05PTR to view detailed technical specifications.
No datasheet is available for this part.
