
16-segment LED driver IC featuring a 24-pin SO package with gull-wing leads for surface mounting. This power management IC supports a wide operating supply voltage range from 3V to 5.5V, with typical operation at 3.3V or 5V. It delivers a high-level output current of 1000 µA and a low-level output current of -1000 µA, with a maximum output voltage of 20V. The plastic SOP package measures 15.6mm (Max) in length, 7.6mm (Max) in width, and 2.45mm (Max) in height, with a 1.27mm pin pitch. Operating temperature range is -40°C to 125°C.
Stmicroelectronics STP16DPP05MTR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 15.6(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Segments | 16 |
| High Level Output Current | 1000uA |
| Low Level Output Current | -1000uA |
| Output Voltage | 20(Max)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 9500uA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | SCR76 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STP16DPP05MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.