
16-segment LED driver IC featuring a 24-pin QSOP package with gull-wing leads for surface mounting. This power management component operates with a supply voltage range of 3V to 5.5V, typically 3.3V or 5V, and a maximum supply current of 9500uA. It supports output currents of 1000uA high level and -1000uA low level, with a maximum output voltage of 20V. The plastic QSOP package measures 8.66mm in length, 3.91mm in width, and 1.47mm in height, with a 0.64mm pin pitch, and operates across an extended temperature range of -40°C to 125°C.
Stmicroelectronics STP16DPP05PTR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | QSOP |
| Package Description | Quarter Size Outline Package Or Quality Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.66 |
| Package Width (mm) | 3.91 |
| Package Height (mm) | 1.47 |
| Seated Plane Height (mm) | 1.62 |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Segments | 16 |
| High Level Output Current | 1000uA |
| Low Level Output Current | -1000uA |
| Output Voltage | 20(Max)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 9500uA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STP16DPP05PTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.