
N-Channel Power MOSFET, 60V Drain-Source Voltage, 16A Continuous Drain Current, and 100mΩ Max Drain-Source On-Resistance. Features a TO-220 package for through-hole mounting, operating from -55°C to 175°C with 45W maximum power dissipation. Includes fast switching characteristics with 7ns turn-on delay and 6ns fall time, and 315pF input capacitance. RoHS compliant and lead-free.
Stmicroelectronics STP16NF06 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 100mR |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.15mm |
| Input Capacitance | 315pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 60V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP16NF06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
