
N-channel power MOSFET with 60V drain-source breakdown voltage and 11A continuous drain current. Features 100mΩ maximum drain-source on-resistance and 25W power dissipation. Operates across a wide temperature range from -55°C to 175°C. Packaged in a TO-220-3 through-hole mount configuration, this component is RoHS compliant. Includes fast switching characteristics with turn-on delay of 7ns and fall time of 6ns.
Stmicroelectronics STP16NF06FP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.4mm |
| Input Capacitance | 315pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 60V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP16NF06FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
