
N-channel power MOSFET featuring 620V drain-source breakdown voltage and 15.5A continuous drain current. Offers a low 380mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-220-3 package, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 190W. Key switching parameters include a 22ns turn-on delay and 63ns fall time.
Stmicroelectronics STP17N62K3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 15.5A |
| Drain to Source Breakdown Voltage | 620V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 620V |
| Drain-source On Resistance-Max | 280mR |
| Fall Time | 63ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Turn-Off Delay Time | 91ns |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP17N62K3 to view detailed technical specifications.
No datasheet is available for this part.