
N-Channel Power MOSFET featuring 400V drain-source breakdown voltage and 15A continuous drain current. Offers low on-resistance of 250mΩ (Rds On Max) and a Zener-protected design. This through-hole component, packaged in TO-220-3, boasts a maximum power dissipation of 35W and operates across a wide temperature range from -55°C to 150°C. Key electrical characteristics include a 3.75V threshold voltage and input capacitance of 1.9nF.
Stmicroelectronics STP17NK40ZFP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 400V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 1.9nF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Rds On Max | 250mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 25ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP17NK40ZFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
