Stmicroelectronics STP180NS04ZC technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 33V |
| Drain to Source Resistance | 42mR |
| Drain to Source Voltage (Vdss) | 33V |
| Fall Time | 115ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.56nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 4.2mR |
| RoHS Compliant | Yes |
| Series | SAFeFET™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP180NS04ZC to view detailed technical specifications.
No datasheet is available for this part.
