
N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 13A continuous drain current. This device offers a low 255mΩ typical drain-source on-resistance, with a maximum of 280mΩ. Designed for through-hole mounting in a TO-220 package, it operates within a temperature range of -55°C to 150°C and supports a maximum power dissipation of 110W. Key switching characteristics include a 12ns turn-on delay and a 10.6ns fall time.
Stmicroelectronics STP18N60M2 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 255mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 280mR |
| Fall Time | 10.6ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 791pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 280mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 12ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP18N60M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
