
N-channel power MOSFET featuring 60V drain-source breakdown voltage and 20A continuous drain current. Offers a low 70mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-220AB package, this component boasts a maximum power dissipation of 60W and operates across a wide temperature range from -55°C to 175°C. Includes fast switching characteristics with a 5ns turn-on delay and 5ns fall time, and is RoHS compliant.
Stmicroelectronics STP20NF06 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 70MR |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 400pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP20NF06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
