
N-channel power MOSFET featuring 60V drain-source breakdown voltage and 20A continuous drain current. Offers a low 70mΩ typical drain-source on-resistance. Designed for efficient switching with fast turn-on (12ns) and turn-off (20ns) delay times. Housed in a TO-220 package, this RoHS compliant component supports both surface mount and through-hole mounting. Maximum power dissipation is 60W with an operating temperature range of -55°C to 175°C.
Stmicroelectronics STP20NF06L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 70mR |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 18V |
| Height | 9.15mm |
| Input Capacitance | 400pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 60V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP20NF06L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
