
N-channel SuperMESH™ Power MOSFET, 500V drain-source breakdown voltage, 17A continuous drain current, and 270mΩ maximum drain-source on-resistance. Features Zener protection, 190W maximum power dissipation, and a TO-220 package for through-hole mounting. Operates from -50°C to 150°C with a 3.75V threshold voltage. RoHS compliant and lead-free.
Stmicroelectronics STP20NK50Z technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 270mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 15.75mm |
| Input Capacitance | 2.6nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| Rds On Max | 270mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 28ns |
| DC Rated Voltage | 500V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP20NK50Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
