
N-Channel Power MOSFET featuring 600V drain-source breakdown voltage and 20A continuous drain current. This TO-220 packaged device offers a maximum on-resistance of 290mΩ at a nominal gate-source voltage of 4V. Key switching characteristics include a 25ns turn-on delay and 42ns turn-off delay, with a fall time of 11ns. Maximum power dissipation is rated at 192W, and the component operates within a temperature range of -65°C to 150°C.
Stmicroelectronics STP20NM60 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 290mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 290mR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 192W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 192W |
| Radiation Hardening | No |
| Rds On Max | 290mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 650V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP20NM60 to view detailed technical specifications.
No datasheet is available for this part.
