
The STP21NM60N is a 600V, 17A N-CHANNEL MOSFET in a TO-220AB package, suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 140W. The device is RoHS compliant and features a drain to source breakdown voltage of 600V, a drain to source resistance of 190mR, and a gate to source voltage of 25V.
Stmicroelectronics STP21NM60N technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Rds On Max | 220mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Turn-Off Delay Time | 84ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP21NM60N to view detailed technical specifications.
No datasheet is available for this part.