
N-Channel Power MOSFET featuring 30V Drain-Source Voltage and 22A Continuous Drain Current. Offers low 50mΩ Rds On resistance for efficient power switching. Designed for through-hole mounting in a TO-220 package, operating from -55°C to 175°C with 45W maximum power dissipation. Includes fast switching characteristics with typical turn-on delay of 13ns and fall time of 5ns.
Stmicroelectronics STP22NF03L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 22A |
| Current Rating | 22A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 9.15mm |
| Input Capacitance | 330pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 30V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP22NF03L to view detailed technical specifications.
No datasheet is available for this part.
