
N-channel power MOSFET featuring 250V drain-source breakdown voltage and a maximum continuous drain current of 22A. Offers a low 150mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-220 package, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 135W. Key electrical characteristics include a 3V threshold voltage and 2.4nF input capacitance.
Stmicroelectronics STP22NS25Z technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 22A |
| Current Rating | 22A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 150mR |
| Fall Time | 78ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 135W |
| Rds On Max | 150mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MESH OVERLAY™ |
| Threshold Voltage | 3V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP22NS25Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
