N-channel power MOSFET featuring 100V drain-source breakdown voltage and 180A continuous drain current. Offers low 2.85 mOhm typical drain-source on-resistance and 300W maximum power dissipation. Packaged in a TO-220 through-hole mount, this component boasts fast switching speeds with a 40ns fall time. Operates across a wide temperature range from -55°C to 175°C and is RoHS compliant.
Stmicroelectronics STP240N10F7 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 3.2mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 15.75mm |
| Input Capacitance | 12.6nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 3.2mR |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VII |
| Turn-Off Delay Time | 148ns |
| Turn-On Delay Time | 62ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP240N10F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.