
24-channel constant current LED sink driver with 80mA output current per channel. Features a 25MHz switching frequency and a maximum output voltage of 20V. Operates with input voltages between 3V and 5.5V, and a supply voltage range of 3V to 5.5V. Packaged in TQFP for surface mounting, this RoHS compliant component offers 10mA high-level and -10mA low-level output current.
Stmicroelectronics STP24DP05BTR technical specifications.
| Package/Case | TQFP |
| Frequency | 25MHz |
| High Level Output Current | 10mA |
| Lead Free | Lead Free |
| Low Level Output Current | -10mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 24 |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Output Voltage | 20V |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Switching Frequency-Max | 25MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP24DP05BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
