
N-Channel Power MOSFET featuring 100V Drain-Source Breakdown Voltage and 26A Continuous Drain Current. This TO-220 package MOSFET offers a low 55mΩ Drain-Source On-Resistance, 85W Power Dissipation, and a threshold voltage of 3V. Designed with STripFET™ II technology, it boasts fast switching characteristics with a 20ns fall time and 60ns turn-on delay. Operating across a wide temperature range of -55°C to 175°C, this RoHS compliant component is suitable for through-hole mounting.
Stmicroelectronics STP24NF10 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 26A |
| Current Rating | 26A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 60mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.15mm |
| Input Capacitance | 870pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 85W |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 60ns |
| DC Rated Voltage | 100V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP24NF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
