N-channel power MOSFET featuring 40V drain-source breakdown voltage and 120A continuous drain current. This through-hole component offers a low 2.9mΩ drain-source resistance (Rds On Max) and a maximum power dissipation of 330W. Operating across a wide temperature range from -55°C to 175°C, it includes fast switching characteristics with a 22ns turn-on delay and 45ns fall time. Packaged in a TO-220AB, this RoHS compliant device is suitable for high-power applications.
Stmicroelectronics STP270N04 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 120A |
| Current Rating | 120A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2.9mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| Rds On Max | 2.9mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP270N04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.