Stmicroelectronics STP2CMPQTR technical specifications.
| Package/Case | QFN |
| Dimming | PWM |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 30mA |
| Max Output Voltage | 6V |
| Min Output Voltage | -300mV |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.3V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current per Channel | 30mA |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Charge Pump, Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STP2CMPQTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.