
Stmicroelectronics STP300NH02L technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 2.2mR |
| Drain to Source Voltage (Vdss) | 24V |
| Drain-source On Resistance-Max | 2.2MR |
| Fall Time | 94.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.055nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 2.2mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 138ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP300NH02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
