
N-CHANNEL MOSFET, STripFET™ II series, featuring 100V drain-source breakdown voltage and 35A continuous drain current. Offers low 38mΩ drain-source on-resistance at 100V, with a maximum of 45mΩ. Designed for through-hole mounting in a TO-220 package, this component boasts a maximum power dissipation of 115W and operates within a temperature range of -55°C to 175°C. Key electrical characteristics include 1.18nF input capacitance, 15ns turn-on delay, and 45ns turn-off delay. RoHS compliant and lead-free.
Stmicroelectronics STP30NF10 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 38mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 45MR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.15mm |
| Input Capacitance | 1.18nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 115W |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 100V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP30NF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
