
Automotive-grade N-channel power MOSFET featuring 100V drain-source breakdown voltage and a low 2.3 mOhm typical drain-source resistance. This device offers a continuous drain current of 180A and a maximum power dissipation of 315W, suitable for demanding applications. Packaged in a TO-220 through-hole configuration, it operates across a wide temperature range from -55°C to 175°C. Key switching characteristics include a 40ns fall time, 62ns turn-on delay, and 148ns turn-off delay, with an input capacitance of 12.8nF. Compliant with RoHS standards, this MOSFET is designed for high-performance automotive systems.
Stmicroelectronics STP315N10F7 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 2.3mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 12.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 315W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 315W |
| Rds On Max | 2.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, DeepGATE™, STripFET™ VII |
| Threshold Voltage | 3.5V |
| Turn-Off Delay Time | 148ns |
| Turn-On Delay Time | 62ns |
| Weight | 0.01164oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP315N10F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
