
N-channel Power MOSFET featuring 500V drain-source voltage and 22A continuous drain current. This single-element transistor utilizes MDmesh process technology and is housed in a TO-220AB package with 3 pins and a tab, designed for through-hole mounting. Key specifications include a maximum gate-source voltage of ±25V, a gate threshold voltage of 4V, and a low drain-source on-resistance of 130mΩ at 10V. The component offers a maximum power dissipation of 190W and operates within a temperature range of -55°C to 150°C.
Stmicroelectronics STP32NM50N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 9.15(Max) |
| Seated Plane Height (mm) | 19.68(Max) |
| Pin Pitch (mm) | 2.7(Max) |
| Package Weight (g) | 1.9 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | MDmesh |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | ±25V |
| Maximum Continuous Drain Current | 22A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 130@10VmOhm |
| Typical Gate Charge @ Vgs | 62.5@10VnC |
| Typical Gate Charge @ 10V | 62.5nC |
| Typical Input Capacitance @ Vds | 1973@50VpF |
| Maximum Power Dissipation | 190000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STP32NM50N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.