The STP36NE06 is a N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 60W and a maximum operating voltage of 100V. The device is packaged in a TO-220-3 package and is mounted through a hole. It has a current rating of 36A and a drain to source breakdown voltage of 60V.
Stmicroelectronics STP36NE06 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 36A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 458pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Rds On Max | 160mR |
| RoHS Compliant | No |
| Series | STripFET™ |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STP36NE06 to view detailed technical specifications.
No datasheet is available for this part.