Stmicroelectronics STP36NF03L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 15mR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 18V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 35ns |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STP36NF03L to view detailed technical specifications.
No datasheet is available for this part.