
N-CHANNEL POWER MOSFET with 60V Drain-Source Breakdown Voltage and 30A Continuous Drain Current. Features 40mΩ Max Drain-Source On-Resistance and 70W Max Power Dissipation. Operates from -55°C to 175°C, housed in a TO-220AB package with through-hole mounting. Includes 9ns Turn-On Delay Time and 27ns Turn-Off Delay Time. RoHS compliant.
Stmicroelectronics STP36NF06 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 40mR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.15mm |
| Input Capacitance | 690pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 60V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP36NF06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
