
N-CHANNEL Power MOSFET, TO-220FP package, featuring 60V Drain to Source Breakdown Voltage and 18A Continuous Drain Current. Offers a low 40mΩ Drain to Source Resistance (Rds On Max) and 25W Power Dissipation. Designed for through-hole mounting with a 3-pin configuration, this RoHS compliant component operates across a wide temperature range from -55°C to 175°C. Key switching characteristics include a 10ns Turn-On Delay Time and 9ns Fall Time.
Stmicroelectronics STP36NF06FP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.3mm |
| Input Capacitance | 690pF |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 10ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP36NF06FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
